Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.100 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$9.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0913Copy
Newark Part No.73AM7202
Technical Datasheet
Accessory Type200mm PH2.0-3P Male-to-Male Cable
For Use WithBoson Expansion Modules and UNIHIKER Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0913 is a 20cm PH2.0-3P male-to-male cable for Boson & UNIHIKER (10-Pack). Designed for clean and secure connectivity, this PH2.0-3P male-to-male cable is an ideal solution for use with Boson modules and the UNIHIKER development platform. With polarized 3-pin PH2.0 connectors on both ends, it ensures proper orientation and helps eliminate the risk of reverse insertion during assembly. The extended 20cm length offers greater flexibility for wiring across larger prototypes or modular setups.
- Dual male PH2.0-3P connectors for seamless board-to-board or module-to-mainboard connections
- Polarized design prevents incorrect insertion and improves assembly reliability
- Fully compatible with Boson expansion modules and UNIHIKER boards
- 20cm (7.87in) cable length provides extended reach for versatile layout needs
- Ideal for STEM education kits, DIY electronics, and rapid prototyping
- Connector type: PH2.0-3P (male to male)
- Cable length is 20cm (7.87in)
Technical Specifications
Accessory Type
200mm PH2.0-3P Male-to-Male Cable
Product Range
-
For Use With
Boson Expansion Modules and UNIHIKER Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
