Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No178-0331-500
Newark Part No.05B3767
Product Range359 Series
Your Part Number
Technical Datasheet
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.490 |
| 5+ | $70.810 |
| 10+ | $69.480 |
| 25+ | $67.530 |
| 50+ | $65.980 |
| 100+ | $64.900 |
Price for:Each
Minimum: 2
Multiple: 1
$144.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No178-0331-500
Newark Part No.05B3767
Product Range359 Series
Technical Datasheet
Indicator Lens ColourRed
Lens ShapeRound with Flat Top
Mounting Hole Dia0.468"
Accessory TypeLens Cap
For Use WithDialight T-1 3/4 Midget Flange Base Incandescent Lamps
Product Range359 Series
SVHCLead
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
0.468"
For Use With
Dialight T-1 3/4 Midget Flange Base Incandescent Lamps
SVHC
Lead
Lens Shape
Round with Flat Top
Accessory Type
Lens Cap
Product Range
359 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate