Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.630 |
| 250+ | $4.320 |
| 500+ | $4.010 |
| 1000+ | $3.790 |
Price for:Each
Minimum: 105
Multiple: 5
$486.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-3911-1431-600Copy
Newark Part No.61M2816
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia7.14mm
Current Rating40mA
Supply Voltage10V
Lens Shape-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
40mA
Lens Shape
-
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
7.14mm
Supply Voltage
10V
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
