Print Page
Image is for illustrative purposes only. Please refer to product description.

825 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 515-1020F is a 4-array Optical Light Pipe made of water clear transmissive polycarbonate. Its circular light emitting surfaces appear bright and have good optical isolation. It is reliably held in place by 3 press-fit pins located between the light pipe elements. This Optopipe™ functions as a through-the-case indicator with a textured finish on the 4 light emitting surfaces that increases its viewing angle. The recommended light sources are Dialight's 597 series PLCC-2 or PLCC-4 type SMT LEDs. The LEDs are mounted in a straight line on a 0.25-inch pitch.
- UL94-V0 Flammability rating
- ESD protection (circuit isolation from front panel)
- Wide viewing angle
- Secures to PCB by press-fit
- -30 to 100°C Operating temperature range
Applications
Industrial, Lighting
Technical Specifications
Length
13.06mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
4Pipes
Light Pipe Mounting
Press Fit
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
