Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No515-1049-802FCopy
Newark Part No.81K9551
Product Range515 Series
Your Part Number
1,175 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.060 |
| 25+ | $1.020 |
| 50+ | $0.975 |
| 100+ | $0.933 |
| 250+ | $0.912 |
| 500+ | $0.890 |
| 1000+ | $0.821 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1049-802FCopy
Newark Part No.81K9551
Product Range515 Series
Technical Datasheet
Length13.21mm
No. of Light Pipes1Pipes
Light Pipe Shape-
Light Pipe Mounting-
Light Pipe ColourTransparent
Product Range515 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
13.21mm
Light Pipe Shape
-
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
-
Product Range
515 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
