Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3901-830FCopy
Newark Part No.81AC6461
Product RangeMicro LED 597 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.688 |
| 25+ | $0.509 |
| 50+ | $0.453 |
| 100+ | $0.398 |
| 250+ | $0.374 |
| 500+ | $0.349 |
| 1000+ | $0.315 |
| 2500+ | $0.313 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3901-830FCopy
Newark Part No.81AC6461
Product RangeMicro LED 597 Series
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If10mA
Forward Voltage3.4V
Luminous Intensity240mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeMicro LED 597 Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 597-3901-830F
1 Product Found
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.4V
Viewing Angle
130°
Product Range
Micro LED 597 Series
MSL
-
LED Mounting
SMD
Forward Current If
10mA
Luminous Intensity
240mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
