Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $116.850 |
| 25+ | $113.580 |
| 50+ | $110.290 |
| 100+ | $107.020 |
Price for:Each
Minimum: 11
Multiple: 1
$1,285.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No800-1030-0334-504Copy
Newark Part No.25F1515
Technical Datasheet
Lamp Base TypeMidget Flange
Mounting Hole Dia11.9mm
Current Rating-
Supply Voltage28V
Lens Shape-
Product Range-
SVHCLead
Technical Specifications
Lamp Base Type
Midget Flange
Current Rating
-
Lens Shape
-
SVHC
Lead
Mounting Hole Dia
11.9mm
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
