Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14531-00FXDEVKT-PCopy
Newark Part No.41AH1893
Your Part Number
7 In Stock
Need more?
2 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
5 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $126.220 |
Price for:Each
Minimum: 1
Multiple: 1
$126.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14531-00FXDEVKT-PCopy
Newark Part No.41AH1893
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Board TypeDevelopment Kit Pro
Silicon Core NumberDA14531
IC FunctionBluetooth Low Energy, SoC
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsDev Board Pro DA14531 Motherboard, Daughterboard & Cables
Product Range-
SVHCTo Be Advised
Product Overview
DA14531-00FXDEVKT-P is a SmartBond TINY DA14531 Bluetooth low energy 5.1 System-on-Chip development kit Pro. The DA14531 SmartBond TINY™ development kit Pro is the ideal way to quickly and easily get started developing applications and products using the DA14531 Bluetooth® Low Energy (LE) system-on-chip (SoC). The low-power Bluetooth LE TPMS is designed with integrated PMIC for cost, size, and development time reduction.
- Embedded printed antenna and SMA connector capability enable you to perform RF measurements
- Onboard 2-Mbit SPI data flash
- Onboard SEGGER chip gives you complete debugging capability
- One user LED, two user buttons and one reset button
- Mini USB port to provide power and data interfacing to a PC
- Support for coin cell battery
- SmartSnippets™ Studio, to profile and fine-tune the power consumption of your application
- Support Keil® Integrated Development Environment
- Free Software Development Kit (SDK) for peripheral and Bluetooth LE examples
- Set of software examples built on top of the SDK is available for download
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Silicon Core Number
DA14531
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Board Type
Development Kit Pro
IC Function
Bluetooth Low Energy, SoC
Kit Contents
Dev Board Pro DA14531 Motherboard, Daughterboard & Cables
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
