Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL5809-30QP1-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4539RL
Cut Tape76AH4539
Your Part Number
24 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.606 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.606 |
| 50+ | $0.417 |
| 100+ | $0.374 |
| 250+ | $0.354 |
| 500+ | $0.342 |
| 1000+ | $0.333 |
| 2500+ | $0.326 |
| 5000+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5809-30QP1-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4539RL
Cut Tape76AH4539
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max60V
Output Voltage Max60V
Output Current Max31.5mA
Output Current Max31.5mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackagePowerDI 123
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current, Linear
Driver Case StylePowerDI 123
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
2.5V
Output Voltage Max
60V
Output Current Max
31.5mA
IC Mounting
Surface Mount
No. of Pins
2Pins
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Topology
Constant Current, Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
31.5mA
Switching Frequency Typ
-
IC Case / Package
PowerDI 123
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
PowerDI 123
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
