Print Page
Image is for illustrative purposes only. Please refer to product description.

3,782 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $19.560 |
| 10+ | $14.720 |
| 25+ | $13.500 |
| 50+ | $12.820 |
| 100+ | $12.140 |
| 250+ | $11.480 |
| 500+ | $11.100 |
| 1000+ | $10.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL8861Y-13Copy
Newark Part No.76AH4559
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max40V
Output Voltage Max36V
Output Current Max1.5A
Output Current Max1.5A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOT-89
No. of Outputs1Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Buck
Input Voltage Min
4.5V
Output Voltage Max
36V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
1.5A
Switching Frequency Typ
1MHz
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOT-89
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
