Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ431LBNTR-G1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76AH4985RL
Cut Tape76AH4985
Your Part Number
1,044 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.200 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.200 |
| 50+ | $0.129 |
| 100+ | $0.112 |
| 250+ | $0.105 |
| 500+ | $0.101 |
| 1000+ | $0.096 |
| 2500+ | $0.094 |
| 5000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ431LBNTR-G1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76AH4985RL
Cut Tape76AH4985
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min1.24V
Reference Voltage Max18V
Initial Accuracy1%
Temperature Coefficient20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage1.24V to 18V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.24V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
1.24V to 18V
Product Range
-
Reference Voltage Max
18V
Temperature Coefficient
20ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
