Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC857BFA-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK6443RL
Cut Tape28AK6443
Product RangeBC857 Series
Your Part Number
9,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.666 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.666 |
| 50+ | $0.300 |
| 100+ | $0.262 |
| 250+ | $0.257 |
| 500+ | $0.252 |
| 1000+ | $0.247 |
| 2500+ | $0.242 |
| 5000+ | $0.236 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC857BFA-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK6443RL
Cut Tape28AK6443
Product RangeBC857 Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd435mW
Power Dissipation435mW
Transistor Case StyleX2-DFN0806
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency340MHz
DC Current Gain hFE Min200hFE
DC Current Gain hFE200hFE
Operating Temperature Max150°C
Product RangeBC857 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation
435mW
Transistor Mounting
Surface Mount
Transition Frequency
340MHz
DC Current Gain hFE
200hFE
Product Range
BC857 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
DC Collector Current
100mA
Power Dissipation Pd
435mW
Transistor Case Style
X2-DFN0806
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
