Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBZX84C47Copy
Newark Part No.
Re-Reel67T1061
Cut Tape67T1061
Product RangeBZX84C
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.780 | $13.90 |
| Total Price | $13.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.780 |
| 10+ | $1.840 |
| 25+ | $1.720 |
| 50+ | $1.620 |
| 100+ | $1.520 |
| 250+ | $1.380 |
| 500+ | $1.220 |
| 1000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZX84C47Copy
Newark Part No.
Re-Reel67T1061
Cut Tape67T1061
Product RangeBZX84C
Technical Datasheet
Zener Voltage Nom47V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
47V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84C
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
