Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $0.831 |
| 25+ | $0.740 |
| 50+ | $0.650 |
| 100+ | $0.559 |
| 250+ | $0.499 |
| 500+ | $0.436 |
| 1000+ | $0.395 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC1028UFDB-7Copy
Newark Part No.28AK8355
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds12V
Continuous Drain Current Id6A
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel6A
Drain Source On State Resistance N Channel0.025ohm
Drain Source On State Resistance P Channel0.08ohm
Transistor Case StyleU-DFN2020
No. of Pins6Pins
Power Dissipation N Channel1.36W
Power Dissipation P Channel1.36W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance P Channel
0.08ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.36W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id
6A
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.025ohm
Transistor Case Style
U-DFN2020
Power Dissipation N Channel
1.36W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
