Print Page
Image is for illustrative purposes only. Please refer to product description.

1,360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $18.800 |
| 10+ | $18.140 |
| 25+ | $17.480 |
| 50+ | $16.840 |
| 100+ | $14.860 |
| 250+ | $12.700 |
| 500+ | $9.760 |
| 1000+ | $9.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC3021LK4-13Copy
Newark Part No.28AK8374
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id14A
Continuous Drain Current Id N Channel14A
Continuous Drain Current Id P Channel14A
Drain Source On State Resistance N Channel0.021ohm
Drain Source On State Resistance P Channel0.039ohm
Transistor Case StyleTO-252 (DPAK)
No. of Pins4Pins
Power Dissipation N Channel22W
Power Dissipation P Channel22W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
14A
Continuous Drain Current Id P Channel
14A
Drain Source On State Resistance P Channel
0.039ohm
No. of Pins
4Pins
Power Dissipation P Channel
22W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
14A
Drain Source On State Resistance N Channel
0.021ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation N Channel
22W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
