Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG2302UKQ-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4738
Re-Reel88AH6197RL
Cut Tape88AH6197
Product RangeDMG2302UKQ
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.562 | $2.81 |
| Total Price | $2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.562 |
| 10+ | $0.342 |
| 15+ | $0.314 |
| 25+ | $0.284 |
| 50+ | $0.248 |
| 125+ | $0.216 |
| 250+ | $0.212 |
| 500+ | $0.208 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.190 |
| 9000+ | $0.167 |
| 15000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG2302UKQ-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4738
Re-Reel88AH6197RL
Cut Tape88AH6197
Product RangeDMG2302UKQ
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.8A
Drain Source On State Resistance0.09ohm
On Resistance Rds(on)0.061ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation660mW
Power Dissipation Pd660mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeDMG2302UKQ
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.09ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
660mW
No. of Pins
3Pins
Product Range
DMG2302UKQ
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Transistor Polarity
N Channel
Continuous Drain Current Id
2.8A
On Resistance Rds(on)
0.061ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
Power Dissipation Pd
660mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
