Print Page
Image is for illustrative purposes only. Please refer to product description.
1,840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.621 |
| 10+ | $0.398 |
| 25+ | $0.357 |
| 50+ | $0.316 |
| 100+ | $0.275 |
| 250+ | $0.244 |
| 500+ | $0.212 |
| 1000+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN1025UFDB-7
Newark Part No.28AK8471
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds12V
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id6.9A
Continuous Drain Current Id N Channel6.9A
Continuous Drain Current Id P Channel6.9A
Drain Source On State Resistance N Channel0.018ohm
Drain Source On State Resistance P Channel0.018ohm
Transistor Case StyleUDFN2020
No. of Pins6Pins
Power Dissipation N Channel1.7W
Power Dissipation P Channel1.7W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id
6.9A
Continuous Drain Current Id P Channel
6.9A
Drain Source On State Resistance P Channel
0.018ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.7W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id N Channel
6.9A
Drain Source On State Resistance N Channel
0.018ohm
Transistor Case Style
UDFN2020
Power Dissipation N Channel
1.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for DMN1025UFDB-7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability