Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN10H6D2LFDB-7Copy
Newark Part No.76AJ4256
Your Part Number
730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $12.900 |
| 10+ | $6.520 |
| 25+ | $6.260 |
| 50+ | $6.000 |
| 100+ | $5.760 |
| 250+ | $5.020 |
| 500+ | $3.980 |
| 1000+ | $3.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$64.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN10H6D2LFDB-7Copy
Newark Part No.76AJ4256
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id270mA
Continuous Drain Current Id N Channel270mA
Continuous Drain Current Id P Channel270mA
Drain Source On State Resistance N Channel6ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleU-DFN2020
No. of Pins6Pins
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Continuous Drain Current Id
270mA
Continuous Drain Current Id P Channel
270mA
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
1W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
270mA
Drain Source On State Resistance N Channel
6ohm
Transistor Case Style
U-DFN2020
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
