Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2005UPS-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8489RL
Cut Tape28AK8489
Your Part Number
2,396 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 50+ | $0.968 |
| 100+ | $0.641 |
| 250+ | $0.571 |
| 500+ | $0.501 |
| 1000+ | $0.456 |
| 2500+ | $0.446 |
| 5000+ | $0.438 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2005UPS-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8489RL
Cut Tape28AK8489
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id100A
On Resistance Rds(on)0.0046ohm
Drain Source On State Resistance4600µohm
Transistor Case StylePowerDI 5060
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation Pd1.5W
Power Dissipation1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0046ohm
Transistor Case Style
PowerDI 5060
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
1.5W
No. of Pins
8Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
4600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
