Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2028USS-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel87AK5553
Re-Reel27T2699RL
Cut Tape27T2699
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.160 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.160 |
| 10+ | $0.752 |
| 15+ | $0.693 |
| 25+ | $0.636 |
| 50+ | $0.578 |
| 125+ | $0.519 |
| 250+ | $0.470 |
| 500+ | $0.419 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.352 |
| 7500+ | $0.319 |
| 12500+ | $0.306 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2028USS-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel87AK5553
Re-Reel27T2699RL
Cut Tape27T2699
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id9.8A
On Resistance Rds(on)0.011ohm
Drain Source On State Resistance0.02ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.56W
Gate Source Threshold Voltage Max1V
Power Dissipation1.56W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DMN2028USS-13 is a N-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin annealed over copper lead-frame terminals as per MIL-STD-202 standard. It has been designed to minimize the ON-state resistance RDS (ON) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
- Low ON-resistance
- Low input capacitance
- Fast switching speed
- Low output leakage
- ESD Protected up to 2KV
- Halogen-free, Green device
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 as per J-STD-020
- UL94V-0 Flammability rating
Applications
Power Management, Defence, Military & Aerospace, Automotive, Portable Devices
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
9.8A
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.56W
Power Dissipation
1.56W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.011ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
