Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2050LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK4762
Re-Reel65T8217RL
Cut Tape65T8217
Your Part Number
731 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.638 | $3.19 |
| Total Price | $3.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.638 |
| 15+ | $0.500 |
| 25+ | $0.425 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.228 |
| 9000+ | $0.218 |
| 15000+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2050LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK4762
Re-Reel65T8217RL
Cut Tape65T8217
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.9A
On Resistance Rds(on)0.024ohm
Drain Source On State Resistance0.029ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.4W
Gate Source Threshold Voltage Max450mV
Power Dissipation1.4W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DMN2050L is a N-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin annealed over copper lead-frame terminals as per MIL-STD-202 standard.
- Low ON-resistance
- Very low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Halogen-free, Green device
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 as per J-STD-020
- UL94V-0 Flammability rating
Applications
Power Management, Defence, Military & Aerospace, Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.9A
Drain Source On State Resistance
0.029ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.4W
Power Dissipation
1.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.024ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
450mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for DMN2050L
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
