Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2310UW-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4769
Re-Reel21AJ9856RL
Cut Tape21AJ9856
Your Part Number
2,127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.278 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.278 |
| 50+ | $0.130 |
| 100+ | $0.115 |
| 250+ | $0.113 |
| 500+ | $0.112 |
| 1000+ | $0.110 |
| 2500+ | $0.109 |
| 5000+ | $0.108 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.068 |
| 9000+ | $0.058 |
| 15000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2310UW-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4769
Re-Reel21AJ9856RL
Cut Tape21AJ9856
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.3A
Drain Source On State Resistance0.2ohm
On Resistance Rds(on)0.15ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max950mV
Power Dissipation450mW
Power Dissipation Pd450mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.2ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
450mW
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
1.3A
On Resistance Rds(on)
0.15ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
950mV
Power Dissipation Pd
450mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
