Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN6068SE-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4783
Re-Reel07AH3783RL
Cut Tape07AH3783
Your Part Number
7 In Stock
36,872 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.886 | $4.43 |
| Total Price | $4.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.886 |
| 10+ | $0.569 |
| 15+ | $0.527 |
| 25+ | $0.484 |
| 50+ | $0.430 |
| 125+ | $0.386 |
| 250+ | $0.378 |
| 500+ | $0.370 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.257 |
| 12000+ | $0.234 |
| 20000+ | $0.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN6068SE-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4783
Re-Reel07AH3783RL
Cut Tape07AH3783
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id4.1A
Drain Source On State Resistance0.068ohm
On Resistance Rds(on)0.068ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation2W
Power Dissipation Pd2W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.068ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2W
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
4.1A
On Resistance Rds(on)
0.068ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
