Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP1008UCB9-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel68AH9553RL
Cut Tape68AH9553
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.813 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.813 |
| 50+ | $0.727 |
| 100+ | $0.623 |
| 250+ | $0.572 |
| 500+ | $0.537 |
| 1000+ | $0.509 |
| 2500+ | $0.488 |
| 5000+ | $0.475 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP1008UCB9-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel68AH9553RL
Cut Tape68AH9553
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id9.8A
Drain Source On State Resistance4700µohm
On Resistance Rds(on)0.0047ohm
Transistor Case StyleU-WLB1515
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation840mW
Power Dissipation Pd840mW
No. of Pins9Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
8V
Drain Source On State Resistance
4700µohm
Transistor Case Style
U-WLB1515
Rds(on) Test Voltage
4.5V
Power Dissipation
840mW
No. of Pins
9Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
9.8A
On Resistance Rds(on)
0.0047ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
Power Dissipation Pd
840mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
