Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2104LP-7Copy
Newark Part No.99AC3926
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.5A
On Resistance Rds(on)0.092ohm
Drain Source On State Resistance0.092ohm
Transistor Case StyleDFN1411
Transistor MountingSurface Mount
Power Dissipation Pd500mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.092ohm
Transistor Case Style
DFN1411
Power Dissipation Pd
500mW
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
1.5A
Drain Source On State Resistance
0.092ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
