Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP3013SFV-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4818
Re-Reel68AH9565RL
Cut Tape68AH9565
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.120 | $5.60 |
| Total Price | $5.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.120 |
| 10+ | $0.725 |
| 15+ | $0.671 |
| 25+ | $0.617 |
| 50+ | $0.550 |
| 125+ | $0.494 |
| 250+ | $0.484 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.346 |
| 6000+ | $0.312 |
| 10000+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP3013SFV-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4818
Re-Reel68AH9565RL
Cut Tape68AH9565
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id12A
Drain Source On State Resistance9500µohm
On Resistance Rds(on)0.008ohm
Transistor Case StylePowerDI3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation940mW
Power Dissipation Pd940mW
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
9500µohm
Transistor Case Style
PowerDI3333
Rds(on) Test Voltage
10V
Power Dissipation
940mW
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.008ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
940mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
