Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP3099L-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4826
Re-Reel82Y6589RL
Cut Tape82Y6589
Your Part Number
1 In Stock
162,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.338 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 50+ | $0.160 |
| 100+ | $0.142 |
| 250+ | $0.140 |
| 500+ | $0.137 |
| 1000+ | $0.135 |
| 2500+ | $0.131 |
| 5000+ | $0.129 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.100 |
| 9000+ | $0.088 |
| 15000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP3099L-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4826
Re-Reel82Y6589RL
Cut Tape82Y6589
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.8A
Drain Source On State Resistance0.065ohm
On Resistance Rds(on)0.065ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd1.08W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation1.08W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DMP3099L-7 is a P-channel enhancement mode MOSFET. This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power-management applications. Typical applications include backlighting, power-management functions, DC-DC converters.
- Low gate threshold voltage, low input capacitance
- Fast switching speed, low input/output leakage
- Drain-source voltage is -30V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Drain current is -3.8A at TA = +25°C, steady state, TA = +25°C
- Pulsed drain current is -11A at TA = +25°C
- Total power dissipation is 1.08W
- Static drain-source on-resistance is 65mohm max at VGS = -10V, ID = -3.8A, TA = +25°C
- SOT23 (standard) package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.065ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
1.08W
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
3.8A
On Resistance Rds(on)
0.065ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
1.08W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
