Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP4051LK3-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel82Y6593
Cut Tape82Y6593
Your Part Number
2,032 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.300 | $6.50 |
| Total Price | $6.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.300 |
| 10+ | $0.802 |
| 25+ | $0.707 |
| 50+ | $0.615 |
| 100+ | $0.521 |
| 250+ | $0.460 |
| 500+ | $0.400 |
| 1000+ | $0.361 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP4051LK3-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel82Y6593
Cut Tape82Y6593
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id10.5A
On Resistance Rds(on)0.041ohm
Drain Source On State Resistance0.051ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd4.18W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation4.18W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.041ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
4.18W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
10.5A
Drain Source On State Resistance
0.051ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
4.18W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
