Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDNLS320E-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK8907RL
Cut Tape28AK8907
Product RangeDNLS Series
Your Part Number
175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.972 | $4.86 |
| Total Price | $4.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.972 |
| 10+ | $0.602 |
| 25+ | $0.531 |
| 50+ | $0.460 |
| 100+ | $0.389 |
| 250+ | $0.343 |
| 500+ | $0.297 |
| 1000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDNLS320E-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK8907RL
Cut Tape28AK8907
Product RangeDNLS Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Continuous Collector Current3A
DC Collector Current3A
Power Dissipation1W
Power Dissipation Pd1W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min150hFE
DC Current Gain hFE150hFE
Operating Temperature Max150°C
Product RangeDNLS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
20V
DC Collector Current
3A
Power Dissipation Pd
1W
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
DC Current Gain hFE
150hFE
Product Range
DNLS Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
3A
Power Dissipation
1W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
