Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDSS5240T-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel25R4570RL
Cut Tape25R4570
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.644 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.644 |
| 10+ | $0.433 |
| 25+ | $0.379 |
| 50+ | $0.326 |
| 100+ | $0.272 |
| 250+ | $0.234 |
| 500+ | $0.195 |
| 1000+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDSS5240T-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel25R4570RL
Cut Tape25R4570
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current100mA
Power Dissipation600mW
Power Dissipation Pd600mW
DC Collector Current100mA
Transistor Case StyleSOT-23
DC Current Gain hFE300hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DSS5240T-7 is a PNP low saturation Bipolar Transistor offers -2A continuous collector current IC and -225mV maximum low saturation voltage VCE(sat) @ -1A. It is suitable for gate driving MOSFETs and IGBTs, load switch, DC-to-DC converters and battery charging applications.
- UL94V-0 Flammability rating
- 90mΩ at 0.5A for a low equivalent ON-resistance RCE(SAT)
- DSS4240T Complimentary NPN type
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation
600mW
DC Collector Current
100mA
DC Current Gain hFE
300hFE
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Continuous Collector Current
100mA
Power Dissipation Pd
600mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for DSS5240T-7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
