Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDXTP07025BFGQ-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel76AJ4334RL
Cut Tape76AJ4334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $0.747 |
| 100+ | $0.514 |
| 250+ | $0.464 |
| 500+ | $0.414 |
| 1000+ | $0.382 |
| 2500+ | $0.374 |
| 5000+ | $0.367 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXTP07025BFGQ-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel76AJ4334RL
Cut Tape76AJ4334
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
DC Collector Current3A
Continuous Collector Current3A
Power Dissipation Pd3.4W
Power Dissipation3.4W
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
No. of Pins8Pins
Transition Frequency160MHz
DC Current Gain hFE Min40hFE
DC Current Gain hFE40hFE
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
25V
Continuous Collector Current
3A
Power Dissipation
3.4W
Transistor Mounting
Surface Mount
Transition Frequency
160MHz
DC Current Gain hFE
40hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
25V
DC Collector Current
3A
Power Dissipation Pd
3.4W
Transistor Case Style
PowerDI 3333
No. of Pins
8Pins
DC Current Gain hFE Min
40hFE
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
