Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoES2DA-13-FCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel07AH3861
Re-Reel07AH3860RL
Cut Tape07AH3860
Product RangeES2xA
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.237 | $0.00 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.935 |
| 10+ | $0.600 |
| 15+ | $0.554 |
| 25+ | $0.508 |
| 50+ | $0.452 |
| 125+ | $0.404 |
| 250+ | $0.396 |
| 500+ | $0.389 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.237 |
| 15000+ | $0.214 |
| 25000+ | $0.210 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoES2DA-13-FCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel07AH3861
Re-Reel07AH3860RL
Cut Tape07AH3860
Product RangeES2xA
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max920mV
Reverse Recovery Time25ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeES2xA
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
920mV
Forward Surge Current
50A
Diode Case Style
DO-214AC (SMA)
Product Range
ES2xA
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
