Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFCX1051ATACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel61M6178RL
Cut Tape61M6178
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.140 |
| 25+ | $1.010 |
| 50+ | $0.877 |
| 100+ | $0.747 |
| 250+ | $0.665 |
| 500+ | $0.581 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFCX1051ATACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel61M6178RL
Cut Tape61M6178
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current3A
Power Dissipation2W
Power Dissipation Pd2W
Transistor Case StyleSOT-89
DC Collector Current3A
Transistor MountingSurface Mount
DC Current Gain hFE450hFE
No. of Pins4Pins
Transition Frequency155MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation
2W
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Continuous Collector Current
3A
Power Dissipation Pd
2W
DC Collector Current
3A
DC Current Gain hFE
450hFE
Transition Frequency
155MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FCX1051ATA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
