Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFCX555TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9631RL
Cut Tape28AK9631
Your Part Number
5 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $0.535 |
| 100+ | $0.481 |
| 250+ | $0.472 |
| 500+ | $0.462 |
| 1000+ | $0.453 |
| 2500+ | $0.443 |
| 5000+ | $0.434 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFCX555TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9631RL
Cut Tape28AK9631
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo150V
Collector Emitter Voltage Max150V
DC Collector Current700mA
Continuous Collector Current700mA
Power Dissipation Pd2.1W
Power Dissipation2.1W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE100hFE
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
150V
Continuous Collector Current
700mA
Power Dissipation
2.1W
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
150V
DC Collector Current
700mA
Power Dissipation Pd
2.1W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE
100hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
