Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT459QTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK5016
Re-Reel28AK9702RL
Cut Tape28AK9702
Your Part Number
892 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.140 | $5.70 |
| Total Price | $5.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.140 |
| 10+ | $0.704 |
| 25+ | $0.623 |
| 50+ | $0.542 |
| 100+ | $0.462 |
| 250+ | $0.407 |
| 500+ | $0.354 |
| 1000+ | $0.321 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.289 |
| 6000+ | $0.277 |
| 12000+ | $0.265 |
| 18000+ | $0.252 |
| 30000+ | $0.249 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT459QTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK5016
Re-Reel28AK9702RL
Cut Tape28AK9702
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo450V
Collector Emitter Voltage Max450V
Continuous Collector Current150mA
DC Collector Current150mA
Power Dissipation806mW
Power Dissipation Pd806mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min70hFE
DC Current Gain hFE70hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
450V
DC Collector Current
150mA
Power Dissipation Pd
806mW
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
DC Current Gain hFE
70hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
450V
Continuous Collector Current
150mA
Power Dissipation
806mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
