Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT491Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK5018
Re-Reel96K9954RL
Cut Tape96K9954
Your Part Number
6,288 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.421 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.421 |
| 50+ | $0.332 |
| 100+ | $0.283 |
| 250+ | $0.244 |
| 500+ | $0.210 |
| 1000+ | $0.186 |
| 2500+ | $0.158 |
| 5000+ | $0.140 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.171 |
| 6000+ | $0.162 |
| 9000+ | $0.146 |
| 15000+ | $0.134 |
| 30000+ | $0.126 |
| 75000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT491Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK5018
Re-Reel96K9954RL
Cut Tape96K9954
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current1A
Power Dissipation500mW
Power Dissipation Pd500mW
DC Collector Current1A
Transistor Case StyleSOT-23
DC Current Gain hFE150hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FMMT491 is a NPN silicon planar medium power Bipolar Transistor offers 210mΩ low equivalent ON-resistance RCE (sat) at 1A.
- FMMT591 Complementary type
- -55 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation
500mW
DC Collector Current
1A
DC Current Gain hFE
150hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
60V
Continuous Collector Current
1A
Power Dissipation Pd
500mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for FMMT491
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
