Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT495Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK5023
Re-Reel96K9957RL
Cut Tape96K9957
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.649 | $3.24 |
| Total Price | $3.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.649 |
| 50+ | $0.509 |
| 100+ | $0.430 |
| 250+ | $0.368 |
| 500+ | $0.316 |
| 1000+ | $0.276 |
| 2500+ | $0.233 |
| 5000+ | $0.204 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.182 |
| 6000+ | $0.158 |
| 12000+ | $0.141 |
| 18000+ | $0.131 |
| 30000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT495Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK5023
Re-Reel96K9957RL
Cut Tape96K9957
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max150V
Collector Emitter Voltage V(br)ceo150V
Continuous Collector Current1A
Power Dissipation500mW
Power Dissipation Pd500mW
DC Collector Current1A
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMMT495 is a NPN silicon planar medium power high performance Bipolar Transistor offers 170V collector-base voltage and 1A continuous collector current.
- -55 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
150V
Power Dissipation
500mW
DC Collector Current
1A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
150V
Continuous Collector Current
1A
Power Dissipation Pd
500mW
Transistor Case Style
SOT-23
DC Current Gain hFE
100hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
