Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT495TCCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9709RL
Cut Tape28AK9709
Your Part Number
6,810 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.666 | $3.33 |
| Total Price | $3.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.666 |
| 10+ | $0.407 |
| 25+ | $0.359 |
| 50+ | $0.311 |
| 100+ | $0.261 |
| 250+ | $0.228 |
| 500+ | $0.196 |
| 1000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT495TCCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9709RL
Cut Tape28AK9709
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo150V
Collector Emitter Voltage Max150V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd500mW
Power Dissipation500mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min10hFE
DC Current Gain hFE10hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
150V
Continuous Collector Current
1A
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
10hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
150V
DC Collector Current
1A
Power Dissipation Pd
500mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
