Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT618Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86AK5035
Re-Reel96K9967RL
Cut Tape96K9967
Your Part Number
3 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.635 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.635 |
| 10+ | $0.531 |
| 15+ | $0.477 |
| 25+ | $0.432 |
| 50+ | $0.379 |
| 125+ | $0.341 |
| 250+ | $0.284 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.279 |
| 9000+ | $0.275 |
| 15000+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT618Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86AK5035
Re-Reel96K9967RL
Cut Tape96K9967
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
Continuous Collector Current2.5A
Power Dissipation625mW
Power Dissipation Pd625mW
DC Collector Current2.5A
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE450hFE
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FMMT618 is a NPN silicon power switching Bipolar Transistor offers 625mW power dissipation and extremely low saturation voltage.
- 12A Peak pulse current
- Excellent hFE characteristics up to 12A
- Extremely low equivalent on resistance
- PNP complement is FMMT717
- -55 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
20V
Power Dissipation
625mW
DC Collector Current
2.5A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
20V
Continuous Collector Current
2.5A
Power Dissipation Pd
625mW
Transistor Case Style
SOT-23
DC Current Gain hFE
450hFE
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
