Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT723QTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK5046
Re-Reel28AK9732RL
Cut Tape28AK9732
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.180 | $5.90 |
| Total Price | $5.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.180 |
| 10+ | $0.733 |
| 25+ | $0.647 |
| 50+ | $0.563 |
| 100+ | $0.478 |
| 250+ | $0.423 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.267 |
| 6000+ | $0.256 |
| 12000+ | $0.245 |
| 18000+ | $0.234 |
| 30000+ | $0.218 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT723QTACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK5046
Re-Reel28AK9732RL
Cut Tape28AK9732
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd806mW
Power Dissipation806mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min250hFE
DC Current Gain hFE250hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
Continuous Collector Current
1A
Power Dissipation
806mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
DC Current Gain hFE
250hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
1A
Power Dissipation Pd
806mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
