Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFZT603QTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9798RL
Cut Tape28AK9798
Your Part Number
925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 50+ | $0.846 |
| 100+ | $0.754 |
| 250+ | $0.739 |
| 500+ | $0.724 |
| 1000+ | $0.708 |
| 2500+ | $0.693 |
| 5000+ | $0.678 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT603QTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9798RL
Cut Tape28AK9798
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Power Dissipation Pd3W
Continuous Collector Current2A
Power Dissipation3W
DC Collector Current2A
RF Transistor CaseSOT-223
Transistor Case StyleSOT-223
No. of Pins3Pins
DC Current Gain hFE2000hFE
Transition Frequency150MHz
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min2000hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Continuous Collector Current
2A
DC Collector Current
2A
Transistor Case Style
SOT-223
DC Current Gain hFE
2000hFE
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
2000hFE
Qualification
AEC-Q101
SVHC
Lead (04-Feb-2026)
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation Pd
3W
Power Dissipation
3W
RF Transistor Case
SOT-223
No. of Pins
3Pins
Transition Frequency
150MHz
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
