Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFZT653TACopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel86AK5069
Re-Reel97K0396RL
Cut Tape97K0396
Your Part Number
888 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $0.949 |
| 25+ | $0.854 |
| 50+ | $0.760 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.439 |
| 2000+ | $0.420 |
| 4000+ | $0.400 |
| 6000+ | $0.377 |
| 10000+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT653TACopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel86AK5069
Re-Reel97K0396RL
Cut Tape97K0396
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current2A
Power Dissipation Pd2W
Power Dissipation2W
DC Collector Current2A
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE200hFE
No. of Pins4Pins
Transition Frequency175MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FZT653 is a NPN High Performance Transistor with matte tin-plated terminals, UL94V-0-flame rated moulded plastic case, solderable terminals as per MIL-STD-202, method 208 standard.
- Complement to FZT753
- Level-1 per J-STD-020 moisture sensitivity
- Green product
- AEC-Q101 Qualified
- PPAP capable
Applications
Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation Pd
2W
DC Collector Current
2A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
2A
Power Dissipation
2W
Transistor Case Style
SOT-223
DC Current Gain hFE
200hFE
Transition Frequency
175MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for FZT653TA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
