Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFZT958TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9813RL
Cut Tape28AK9813
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 50+ | $1.160 |
| 100+ | $0.770 |
| 250+ | $0.688 |
| 500+ | $0.605 |
| 1000+ | $0.594 |
| 2500+ | $0.581 |
| 5000+ | $0.569 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT958TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9813RL
Cut Tape28AK9813
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation Pd3W
Power Dissipation3W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency85MHz
DC Current Gain hFE100hFE
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
500mA
Power Dissipation
3W
Transistor Mounting
Surface Mount
Transition Frequency
85MHz
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
DC Collector Current
500mA
Power Dissipation Pd
3W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE
100hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
