Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBT2907A-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK5586
Re-Reel51R6811RL
Cut Tape51R6811
Your Part Number
215,922 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.216 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 50+ | $0.100 |
| 100+ | $0.088 |
| 250+ | $0.085 |
| 500+ | $0.082 |
| 1000+ | $0.077 |
| 2500+ | $0.074 |
| 5000+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.044 |
| 9000+ | $0.038 |
| 15000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBT2907A-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK5586
Re-Reel51R6811RL
Cut Tape51R6811
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
DC Collector Current600mA
Continuous Collector Current600mA
Power Dissipation310mW
Power Dissipation Pd300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MMBT2907A-7-F is a PNP small signal Bipolar Transistor offers -600mA collector current and -60V collector-base voltage. It is ideal for low power amplification and switching.
- UL94V-0 Flammability rating
- Epitaxial planar die construction
- MMBT2222A Complementary NPN type
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
600mA
Power Dissipation Pd
300mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
60V
DC Collector Current
600mA
Power Dissipation
310mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for MMBT2907A-7-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
