Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI3DPX1205AZLBEX
Newark Part No.29AK3570
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3DPX1205AZLBEX
Newark Part No.29AK3570
Technical Datasheet
USB StandardUSB 3.1
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleTQFN-EP
IC Case / PackageTQFN-EP
No. of Pins40Pins
Data Rate10Gbps
No. of Ports6 Port
No. of Ports6Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
USB IC Type
USB Type-C Linear Redriver With AUX-SBU Switch
Supply Voltage Min
3V
Interface Case Style
TQFN-EP
No. of Pins
40Pins
No. of Ports
6 Port
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.1
Supply Voltage Max
3.6V
IC Case / Package
TQFN-EP
Data Rate
10Gbps
No. of Ports
6Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability