Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI3EQX10612ZLCEX
Newark Part No.29AK3578
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.460 |
| 25+ | $2.290 |
| 50+ | $2.160 |
| 100+ | $2.030 |
| 250+ | $1.920 |
| 500+ | $1.860 |
| 1000+ | $1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3EQX10612ZLCEX
Newark Part No.29AK3578
Technical Datasheet
USB IC TypeMultiplexer/Demultiplexer Re-driver
USB StandardUSB 3.1
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTQFN
Interface Case StyleTQFN
No. of Pins40Pins
Data Rate10Gbps
No. of Ports2Ports
No. of Ports2 Port
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
USB IC Type
Multiplexer/Demultiplexer Re-driver
Supply Voltage Min
3V
IC Case / Package
TQFN
No. of Pins
40Pins
No. of Ports
2Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.1
Supply Voltage Max
3.6V
Interface Case Style
TQFN
Data Rate
10Gbps
No. of Ports
2 Port
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability