Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI3WVR14412ZLCEXCopy
Newark Part No.82AJ0678
Your Part Number
2,882 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $2.920 |
| 25+ | $2.680 |
| 50+ | $2.540 |
| 100+ | $2.410 |
| 250+ | $2.280 |
| 500+ | $2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3WVR14412ZLCEXCopy
Newark Part No.82AJ0678
Technical Datasheet
IC Interface TypeHDMI
Video Switching Configuration1:2, 2:1
Bandwidth10GHz
InterfacesHDMI
Interface Case StyleTQFN
Cross Talk-35dB
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageTQFN
No. of Pins40Pins
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
HDMI
Bandwidth
10GHz
Interface Case Style
TQFN
Supply Voltage Min
2.97V
IC Case / Package
TQFN
Operating Temperature Min
-
Qualification
-
MSL
MSL 1 - Unlimited
Video Switching Configuration
1:2, 2:1
Interfaces
HDMI
Cross Talk
-35dB
Supply Voltage Max
3.63V
No. of Pins
40Pins
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
