Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI5USB2546AZHEXCopy
Newark Part No.76AH5941
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $26.800 |
| 10+ | $19.280 |
| 25+ | $17.440 |
| 50+ | $16.440 |
| 100+ | $15.420 |
| 250+ | $14.460 |
| 500+ | $13.880 |
| 1000+ | $13.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$26.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI5USB2546AZHEXCopy
Newark Part No.76AH5941
Technical Datasheet
USB IC TypeUSB Charging Controller
USB StandardUSB 2.0, 3.0
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageTQFN
Interface Case StyleTQFN
No. of Pins16Pins
Data Rate-
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
USB Charging Controller
Supply Voltage Min
4.5V
IC Case / Package
TQFN
No. of Pins
16Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0, 3.0
Supply Voltage Max
5.5V
Interface Case Style
TQFN
Data Rate
-
No. of Ports
1 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
