Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6C39X0202XECIEXCopy
Newark Part No.29AK3743
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.300 |
| 25+ | $2.120 |
| 50+ | $2.000 |
| 100+ | $1.890 |
| 250+ | $1.800 |
| 500+ | $1.730 |
| 1000+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6C39X0202XECIEXCopy
Newark Part No.29AK3743
Technical Datasheet
Clock Buffer TypeClock Driver
Clock IC TypeClock Driver
Frequency250MHz
Clock IC Case StyleX1DFN
No. of Outputs2Outputs
Supply Voltage Min1.425V
Supply Voltage Max3.465V
IC Case / PackageX1DFN
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock Buffer Type
Clock Driver
Frequency
250MHz
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
105°C
Clock IC Type
Clock Driver
Clock IC Case Style
X1DFN
Supply Voltage Min
1.425V
IC Case / Package
X1DFN
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
