Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoS8KC-13Copy
Newark Part No.
Full Reel07AH4856
Re-Reel07AH4855
Cut Tape07AH4855
Product RangeS8xC
Your Part Number
321 In Stock
240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $17.760 | $88.80 |
| Total Price | $88.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $17.760 |
| 10+ | $11.580 |
| 25+ | $10.760 |
| 50+ | $9.960 |
| 100+ | $9.140 |
| 250+ | $8.100 |
| 500+ | $7.060 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.255 |
| 6000+ | $0.247 |
| 12000+ | $0.237 |
| 18000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS8KC-13Copy
Newark Part No.
Full Reel07AH4856
Re-Reel07AH4855
Cut Tape07AH4855
Product RangeS8xC
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max985mV
Reverse Recovery Time2.7µs
Forward Surge Current450A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product RangeS8xC
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
2.7µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
8A
Forward Voltage Max
985mV
Forward Surge Current
450A
Diode Case Style
DO-214AB (SMC)
Product Range
S8xC
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for S8KC-13
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
